Part Details for MCIMX31CJMN4C by NXP Semiconductors
Overview of MCIMX31CJMN4C by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCIMX31CJMN4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27R1078
|
Newark | 32 Bit Microprocessor-Mpu, 400Mhz, Mapbga-473, Product Range:I.mx31 Series, No. Of Cpu Cores:1Cores, Program Memory Size:-, Ic Case/Package:Mapbga, No. Of Pins:473Pins, Supply Voltage Min:1.22V, Supply Voltage Max:1.47V Rohs Compliant: Yes |Nxp MCIMX31CJMN4C Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.5600 | Buy Now |
DISTI #
MCIMX31CJMN4C-ND
|
DigiKey | IC MPU I.MX31 400MHZ 473LFBGA Min Qty: 420 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$43.7330 | Buy Now |
DISTI #
V36:1790_07190350
|
Arrow Electronics | SOC i.MX31 ARM1136JF-S 0.09um Automotive AEC-Q100 473-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2418 | Americas - 53 |
|
$44.1140 / $48.9555 | Buy Now |
DISTI #
80931727
|
Verical | SOC i.MX31 ARM1136JF-S 0.09um Automotive AEC-Q100 473-Pin MAP-BGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2418 | Americas - 53 |
|
$42.1056 | Buy Now |
|
Chip1Cloud | Multimedia Applications Processors for Industrial and Automotive Products | IC MPU I.MX31 400MHZ 473MAPBGA | 2300 |
|
RFQ |
Part Details for MCIMX31CJMN4C
MCIMX31CJMN4C CAD Models
MCIMX31CJMN4C Part Data Attributes:
|
MCIMX31CJMN4C
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX31CJMN4C
NXP Semiconductors
32-BIT, 400MHz, MICROPROCESSOR, PBGA473
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Bus Compatibility | I2C; SPI; UART; USB | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 9 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MCIMX31CJMN4C
This table gives cross-reference parts and alternative options found for MCIMX31CJMN4C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCIMX31CJMN4C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCIMX31CJMN4D | 32-BIT, 400MHz, MICROPROCESSOR, PBGA473 | NXP Semiconductors | MCIMX31CJMN4C vs MCIMX31CJMN4D |