-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC0118
|
Newark | I.mx28 Rom Perf Enhan/ Tray Rohs Compliant: Yes |Nxp MCIMX280DVM4C Min Qty: 760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6200 | Buy Now |
DISTI #
MCIMX280DVM4C-ND
|
DigiKey | IC MPU I.MX28 454MHZ 289MAPBGA Min Qty: 760 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.7727 | Buy Now |
DISTI #
MCIMX280DVM4C
|
Avnet Americas | Catskills Rev1.2 - Trays (Alt: MCIMX280DVM4C) RoHS: Compliant Min Qty: 760 Package Multiple: 760 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$9.5237 / $10.9288 | Buy Now |
DISTI #
771-MCIMX280DVM4C
|
Mouser Electronics | Processors - Application Specialized i.MX28 ROM Perf Enhan RoHS: Compliant | 0 |
|
$12.7700 / $19.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 760 Container: Tray | 0Tray |
|
$10.4100 | Buy Now |
DISTI #
MCIMX280DVM4C
|
Avnet Silica | Catskills Rev1.2 (Alt: MCIMX280DVM4C) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX280DVM4C
|
EBV Elektronik | Catskills Rev1.2 (Alt: MCIMX280DVM4C) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCIMX280DVM4C
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX280DVM4C
NXP Semiconductors
Multifunction Peripheral
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MABGA-289 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2018-10-12 | |
Samacsys Manufacturer | NXP | |
Additional Feature | IT HAS ANALOG CORE SUPPLY VOLTAGE OF 1.62 TO 2.1 V | |
JESD-30 Code | S-PBGA-B289 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 289 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA289,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.37 mm | |
Supply Voltage-Max | 1.55 V | |
Supply Voltage-Min | 1.35 V | |
Supply Voltage-Nom | 1.45 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SoC |