Part Details for MCIMX27MJP4AR2 by NXP Semiconductors
Overview of MCIMX27MJP4AR2 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCIMX27MJP4AR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R6126
|
Newark | I.mx27 Rev 2.1/ Reel Rohs Compliant: Yes |Nxp MCIMX27MJP4AR2 RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$21.5200 | Buy Now |
DISTI #
2832-MCIMX27MJP4AR2TR-ND
|
DigiKey | IC MPU I.MX27 400MHZ 473LFBGA Min Qty: 10 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
521 In Stock |
|
$50.7800 | Buy Now |
DISTI #
MCIMX27MJP4AR2-ND
|
DigiKey | IC MPU I.MX27 400MHZ 473LFBGA Min Qty: 10 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$24.2799 | Buy Now |
DISTI #
MCIMX27MJP4AR2
|
Avnet Americas | Multimedia Processor 473-Pin MAPBGA T/R - Tape and Reel (Alt: MCIMX27MJP4AR2) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
841-MCIMX27MJP4AR2
|
Mouser Electronics | Processors - Application Specialized Bono 19x19 FG RoHS: Compliant | 0 |
|
$25.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$24.1200 | Buy Now |
DISTI #
MCIMX27MJP4AR2
|
Avnet Silica | Multimedia Processor 473-Pin MAPBGA T/R (Alt: MCIMX27MJP4AR2) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 3461 |
|
RFQ |
Part Details for MCIMX27MJP4AR2
MCIMX27MJP4AR2 CAD Models
MCIMX27MJP4AR2 Part Data Attributes
|
MCIMX27MJP4AR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX27MJP4AR2
NXP Semiconductors
MICROPROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 19 X 19 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-473 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES 1.3V AT 266MHZ | |
JESD-30 Code | S-PBGA-B473 | |
JESD-609 Code | e1 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 473 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.54 mm | |
Supply Voltage-Max | 1.52 V | |
Supply Voltage-Min | 1.38 V | |
Supply Voltage-Nom | 1.45 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | SoC |