-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-BIT, 400MHz, MICROPROCESSOR, PBGA400
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3346
|
Newark | Imx25 1.2 Comm/ Reel Rohs Compliant: Yes |Nxp MCIMX257DJM4AR2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$14.6900 | Buy Now |
DISTI #
MCIMX257DJM4AR2-ND
|
DigiKey | IC MPU I.MX25 400MHZ 400LFBGA Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.3102 | Buy Now |
DISTI #
MCIMX257DJM4AR2
|
Avnet Americas | Applications Processor 400-Pin MAPBGA T/R - Tape and Reel (Alt: MCIMX257DJM4AR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$13.1782 / $15.1225 | Buy Now |
DISTI #
841-MCIMX257DJM4AR2
|
Mouser Electronics | Processors - Application Specialized iMX25 1.2 Comm RoHS: Compliant | 0 |
|
$15.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$14.4100 | Buy Now |
DISTI #
MCIMX257DJM4AR2
|
Avnet Americas | Applications Processor 400-Pin MAPBGA T/R - Tape and Reel (Alt: MCIMX257DJM4AR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$13.1782 / $15.1225 | Buy Now |
DISTI #
MCIMX257DJM4AR2
|
Avnet Silica | Applications Processor 400-Pin MAPBGA T/R (Alt: MCIMX257DJM4AR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCIMX257DJM4AR2
|
EBV Elektronik | Applications Processor 400-Pin MAPBGA T/R (Alt: MCIMX257DJM4AR2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCIMX257DJM4AR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCIMX257DJM4AR2
NXP Semiconductors
32-BIT, 400MHz, MICROPROCESSOR, PBGA400
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 17 X 17 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-400 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3 V I/O SUPPLY | |
JESD-30 Code | S-PBGA-B400 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA400,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.52 V | |
Supply Voltage-Min | 1.38 V | |
Supply Voltage-Nom | 1.45 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | SoC |