Part Details for MCIMX253CJM4 by Freescale Semiconductor
Overview of MCIMX253CJM4 by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCIMX253CJM4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | i.MX25 32-bit Microprocessor, ARM9 Core PBGA400 RoHS: Compliant Status: Obsolete Min Qty: 1 | 113 |
|
$11.5300 / $13.5600 | Buy Now |
Part Details for MCIMX253CJM4
MCIMX253CJM4 CAD Models
MCIMX253CJM4 Part Data Attributes:
|
MCIMX253CJM4
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCIMX253CJM4
Freescale Semiconductor
32-BIT, 400MHz, MICROPROCESSOR, PBGA400, 17 X 17 MM, 0.80 MM PITCH, ROHS COMPLIANT, PLASTIC, MAPBGA-400
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | MAPBGA-400 | |
Pin Count | 400 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A002.A | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3 V I/O SUPPLY | |
JESD-30 Code | S-PBGA-B400 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 400 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA400,20X20,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.52 V | |
Supply Voltage-Min | 1.38 V | |
Supply Voltage-Nom | 1.45 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm | |
uPs/uCs/Peripheral ICs Type | SoC |