Part Details for MCIMX233CJM4B by Freescale Semiconductor
Overview of MCIMX233CJM4B by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MCIMX233CJM4B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | i.MX23 32-bit Microprocessor, ARM9 Core PBGA169 RoHS: Compliant Status: Obsolete Min Qty: 1 | 228 |
|
$7.3200 / $8.6100 | Buy Now |
|
ComSIT USA | MICROPROCESSOR Multifunction Peripheral, CMOS, PBGA169 RoHS: Not Compliant | Europe - 20 |
|
RFQ |
Part Details for MCIMX233CJM4B
MCIMX233CJM4B CAD Models
MCIMX233CJM4B Part Data Attributes:
|
MCIMX233CJM4B
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCIMX233CJM4B
Freescale Semiconductor
MICROPROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | FBGA-169 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A002 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | IT ALSO REQUIRES 1.62V-2.1V ANALOG SUPPLY | |
Address Bus Width | 13 | |
Boundary Scan | YES | |
Clock Frequency-Max | 24 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B169 | |
JESD-609 Code | e1 | |
Length | 11 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 169 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.43 mm | |
Speed | 454 MHz | |
Supply Voltage-Max | 1.55 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 1.35 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 11 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |