Part Details for MCI1812--560KTQ by RCD Components Inc
Overview of MCI1812--560KTQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCI1812--560KTQ
MCI1812--560KTQ CAD Models
MCI1812--560KTQ Part Data Attributes
|
MCI1812--560KTQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MCI1812--560KTQ
RCD Components Inc
General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 1812
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 5.5 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.135 A | |
Self Resonance Frequency | 9 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for MCI1812--560KTQ
This table gives cross-reference parts and alternative options found for MCI1812--560KTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCI1812--560KTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCI1812--560KB | RCD Components Inc | Check for Price | General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 1812 | MCI1812--560KTQ vs MCI1812--560KB |
MCI1812--560KT | RCD Components Inc | Check for Price | General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 1812 | MCI1812--560KTQ vs MCI1812--560KT |
MCI1812--560KBQ | RCD Components Inc | Check for Price | General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP, 1812 | MCI1812--560KTQ vs MCI1812--560KBQ |