Part Details for MCHVR12JTFT1804 by MultiComponents Bene
Results Overview of MCHVR12JTFT1804 by MultiComponents Bene
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCHVR12JTFT1804 Information
MCHVR12JTFT1804 by MultiComponents Bene is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCHVR12JTFT1804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Fixed Resistor, Metal Glaze/thick Film, 1W, 1800000ohm, 3000V, 5% +/-Tol, 200ppm/Cel, Surface Mount,... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ |