Part Details for MCHVR12JTFT1005 by SPC Multicomp
Results Overview of MCHVR12JTFT1005 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCHVR12JTFT1005 Information
MCHVR12JTFT1005 by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCHVR12JTFT1005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC1335
|
Newark | Res, Thick Film, 10M, 5%, 1W, 2512, Resistance:10Mohm, Resistance Tolerance:± 5%, Power Rating:1W... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.0900 / $0.1460 | Buy Now |
DISTI #
51AK0960
|
Newark | Res, Thick Film, 10M, 5%, 1W, 2512, Resistor Case Style:2512 [6432 Metric], Resistance:10Mohm, Pr... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3400 |
|
$0.1510 / $0.2690 | Buy Now |
Part Details for MCHVR12JTFT1005
MCHVR12JTFT1005 CAD Models
MCHVR12JTFT1005 Part Data Attributes
|
MCHVR12JTFT1005
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCHVR12JTFT1005
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 3000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 10 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 3000 V |
Alternate Parts for MCHVR12JTFT1005
This table gives cross-reference parts and alternative options found for MCHVR12JTFT1005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHVR12JTFT1005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FVF25JP-106 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 2000V, 5% +/-Tol, -200,200ppm/Cel, 2512, | MCHVR12JTFT1005 vs FVF25JP-106 |
CHV2512-JW-106ELF | Bourns Inc | $0.1924 | RES SMD 10M OHM 5% 1W 2512 | MCHVR12JTFT1005 vs CHV2512-JW-106ELF |
HVCR2512-1W-106JT | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MCHVR12JTFT1005 vs HVCR2512-1W-106JT |
HVR12JTFT1005 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 10000000ohm, 3000V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | MCHVR12JTFT1005 vs HVR12JTFT1005 |
RVC2512JT10M0 | SEI Stackpole Electronics Inc | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 1W, 5%, 200ppm, 10000000ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | MCHVR12JTFT1005 vs RVC2512JT10M0 |