Part Details for MCHVR12FTFT1205 by SPC Multicomp
Results Overview of MCHVR12FTFT1205 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCHVR12FTFT1205 Information
MCHVR12FTFT1205 by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCHVR12FTFT1205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC1189
|
Newark | Res, 12M, 1%, 1W, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:12Mohm, Pr... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.1350 / $0.2240 | Buy Now |
DISTI #
51AK0892
|
Newark | Res, Thick Film, 12M, 1%, 1W, 2512, Resistor Case Style:2512 [6432 Metric], Resistance:12Mohm, Pr... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3824 |
|
$0.2320 / $0.4210 | Buy Now |
Part Details for MCHVR12FTFT1205
MCHVR12FTFT1205 CAD Models
MCHVR12FTFT1205 Part Data Attributes
|
MCHVR12FTFT1205
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCHVR12FTFT1205
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 1W, 12000000ohm, 3000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 10 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 12000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for MCHVR12FTFT1205
This table gives cross-reference parts and alternative options found for MCHVR12FTFT1205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHVR12FTFT1205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HV733ARTTE1205F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, 1W, 12000000ohm, 3000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | MCHVR12FTFT1205 vs HV733ARTTE1205F |
HV733ATTE1205F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 12000000ohm, 3000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MCHVR12FTFT1205 vs HV733ATTE1205F |
RVC2512FT12M0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 12000000ohm, 3000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MCHVR12FTFT1205 vs RVC2512FT12M0 |
HVR12FTFT1205 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 12000000ohm, 3000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | MCHVR12FTFT1205 vs HVR12FTFT1205 |
FVF25FP-1205 | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 12000000ohm, 2000V, 1% +/-Tol, -200,200ppm/Cel, 2512, | MCHVR12FTFT1205 vs FVF25FP-1205 |