Part Details for MCHVR12FTET5103 by SPC Multicomp
Overview of MCHVR12FTET5103 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCHVR12FTET5103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK0875
|
Newark | Res, Thick Film, 510K, 1%, 1W, 2512, Resistor Case Style:2512 [6432 Metric], Resistance:510Kohm, Product Range:Hvr Series, Voltage Rating:3Kv, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MCHVR12FTET5103 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3880 |
|
$0.1310 / $0.2390 | Buy Now |
DISTI #
47AC1160
|
Newark | Res, 510K, 1%, 1W, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:510Kohm, Product Range:Hvr Series, Voltage Rating:3Kv, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MCHVR12FTET5103 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1270 | Buy Now |
Part Details for MCHVR12FTET5103
MCHVR12FTET5103 CAD Models
MCHVR12FTET5103 Part Data Attributes
|
MCHVR12FTET5103
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCHVR12FTET5103
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 1W, 510000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 10 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 510000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for MCHVR12FTET5103
This table gives cross-reference parts and alternative options found for MCHVR12FTET5103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHVR12FTET5103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVC63K514FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 510000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP | Kamaya Inc | MCHVR12FTET5103 vs RVC63K514FB |
RVC2512FT510K | Fixed Resistor, Metal Glaze/thick Film, 1W, 510000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | MCHVR12FTET5103 vs RVC2512FT510K |
HV733ATTE5103F | Fixed Resistor, Metal Glaze/thick Film, 1W, 510000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MCHVR12FTET5103 vs HV733ATTE5103F |
HV733ARTTE5103F | Fixed Resistor, Metal Glaze/thick Film, 1W, 510000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | MCHVR12FTET5103 vs HV733ARTTE5103F |
RVC63K514FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 510000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | MCHVR12FTET5103 vs RVC63K514FTE |
CHV2512-FX-5103ELF | Fixed Resistor, Thick Film, 1W, 510000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | MCHVR12FTET5103 vs CHV2512-FX-5103ELF |