Part Details for MCHVR12FTET4703 by SPC Multicomp
Overview of MCHVR12FTET4703 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCHVR12FTET4703
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK0873
|
Newark | Res, Thick Film, 470K, 1%, 1W, 2512, Resistor Case Style:2512 [6432 Metric], Resistance:470Kohm, Product Range:Hvr Series, Voltage Rating:3Kv, Resistor Element Material:Thick Film, Power Rating:1W, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MCHVR12FTET4703 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3820 |
|
$0.1320 / $0.2400 | Buy Now |
DISTI #
47AC1156
|
Newark | Res, Thick Film, 470K, 1%, 1W, 2512, Resistance:470Kohm, Resistance Tolerance:± 1%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:High Voltage, Product Range:Mchvr Series Rohs Compliant: Yes |Multicomp Pro MCHVR12FTET4703 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0770 / $0.1280 | Buy Now |
Part Details for MCHVR12FTET4703
MCHVR12FTET4703 CAD Models
MCHVR12FTET4703 Part Data Attributes
|
MCHVR12FTET4703
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCHVR12FTET4703
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 1W, 470000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 10 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for MCHVR12FTET4703
This table gives cross-reference parts and alternative options found for MCHVR12FTET4703. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHVR12FTET4703, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV2512-FX-4703ELF | Fixed Resistor, Thick Film, 1W, 470000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | MCHVR12FTET4703 vs CHV2512-FX-4703ELF |
HV733ARTTE4703F | Fixed Resistor, 1W, 470000ohm, 3000V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | MCHVR12FTET4703 vs HV733ARTTE4703F |
RVC63K474FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 470000ohm, 800V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | MCHVR12FTET4703 vs RVC63K474FTE |
WF25V4703FTL | Fixed Resistor, 1W, 470000ohm, 2000V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | MCHVR12FTET4703 vs WF25V4703FTL |