-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCHP06W2F2201T5E by SPC Multicomp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N7159
|
Newark | Res, Thick Film, 2K2, 1%, 0.5W, 1206, Resistance:2.2Kohm, Resistance Tolerance:± 1%, Power Rating... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 32841 |
|
$0.0280 / $0.0520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCHP06W2F2201T5E
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCHP06W2F2201T5E
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Multicomp Pro | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
The recommended land pattern for MCHP06W2F2201T5E can be found in the IPC-7351 standard or in the manufacturer's application notes. It typically includes a rectangular pad with a size of 2.5mm x 1.25mm and a solder mask clearance of 0.1mm.
To handle thermal management, ensure good airflow around the component, use a thermal pad or heat sink if necessary, and follow the recommended PCB layout and thermal design guidelines provided by the manufacturer.
The maximum operating temperature range for MCHP06W2F2201T5E is typically -40°C to +125°C, but it's recommended to check the datasheet or manufacturer's documentation for specific temperature ratings and derating information.
MCHP06W2F2201T5E is a surface-mount device, and its reliability in high-vibration environments depends on the PCB design, component mounting, and soldering quality. It's recommended to follow the manufacturer's guidelines and perform vibration testing to ensure the component's reliability in such environments.
The recommended soldering profile for MCHP06W2F2201T5E typically includes a peak temperature of 260°C, a dwell time of 10-30 seconds, and a ramp-up rate of 1-3°C/second. However, it's recommended to check the manufacturer's documentation for specific soldering profile recommendations.