Part Details for MCHP05W4F5601T5E by SPC Multicomp
Results Overview of MCHP05W4F5601T5E by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCHP05W4F5601T5E Information
MCHP05W4F5601T5E by SPC Multicomp is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCHP05W4F5601T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01N7043
|
Newark | Res, Thick Film, 5K6, 1%, 0.25W, 0805, Resistance:5.6Kohm, Resistance Tolerance:± 1%, Power Ratin... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13377 |
|
$0.0150 / $0.0390 | Buy Now |
Part Details for MCHP05W4F5601T5E
MCHP05W4F5601T5E CAD Models
MCHP05W4F5601T5E Part Data Attributes
|
MCHP05W4F5601T5E
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCHP05W4F5601T5E
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Multicomp Pro | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 5600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCHP05W4F5601T5E
This table gives cross-reference parts and alternative options found for MCHP05W4F5601T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHP05W4F5601T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PWC0805-5K6FI | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MCHP05W4F5601T5E vs PWC0805-5K6FI |
PWC08055K6FT1 | TT Electronics Welwyn Components | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 5600ohm, SURFACE MOUNT, 0805, CHIP | MCHP05W4F5601T5E vs PWC08055K6FT1 |
HP05W3F5601T5E | Royal Electronic Factory (Thailand) Co Ltd | $0.0219 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 5600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MCHP05W4F5601T5E vs HP05W3F5601T5E |
PWC0805AS-5K6FI | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5600ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | MCHP05W4F5601T5E vs PWC0805AS-5K6FI |
MCHP05W4F5601T5E Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for MCHP05W4F5601T5E is a rectangle with dimensions 5.5mm x 3.5mm, with a 1.5mm x 1.5mm thermal pad in the center. The pad should be connected to a solid ground plane to ensure good thermal dissipation.
-
While MCHP05W4F5601T5E is rated for operation up to 150°C, it's essential to consider the derating curve and ensure that the device does not exceed its maximum power dissipation at the expected operating temperature. Additionally, the device's reliability may be affected by prolonged exposure to high temperatures.
-
To ensure the reliability of MCHP05W4F5601T5E in a humid environment, it's recommended to apply a conformal coating to the PCB and follow proper storage and handling procedures to prevent moisture absorption. Additionally, the device should be soldered using a reflow process with a peak temperature below 260°C to prevent damage to the internal components.
-
The recommended soldering process for MCHP05W4F5601T5E is a reflow process with a peak temperature below 260°C, a dwell time above 260°C of 30 seconds, and a total process time of 60-90 seconds. It's essential to follow the soldering profile recommended by the manufacturer to prevent damage to the internal components.
-
While MCHP05W4F5601T5E is designed to be robust, it's essential to consider the vibration environment and ensure that the device is properly secured to the PCB using a suitable adhesive or mechanical fastening method. Additionally, the PCB should be designed to minimize flexure and ensure that the device is not subjected to excessive mechanical stress.