Part Details for MCHC912B32VFUE8 by NXP Semiconductors
Overview of MCHC912B32VFUE8 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCHC912B32VFUE8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K7273
|
Newark | Microcontroller Mcu, 16 Bit, Hc12, 8Mhz, Qfp-80, Product Range:-, Device Core:Hc12, Data Bus Width:16 Bit, Operating Frequency Max:8Mhz, Program Memory Size:32Kb, No. Of Pins:80Pins, Ic Case/Package:Qfp, No. Of I/O S:63I/O S Rohs Compliant: Yes |Nxp MCHC912B32VFUE8 RoHS: Compliant Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6700 | Buy Now |
DISTI #
MCHC912B32VFUE8-ND
|
DigiKey | IC MCU 16BIT 32KB FLASH 80QFP Min Qty: 420 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$31.6010 | Buy Now |
DISTI #
MCHC912B32VFUE8
|
Avnet Americas | MCU 16-bit HC12 CISC 32KB Flash 5V 80-Pin PQFP Tray - Trays (Alt: MCHC912B32VFUE8) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$28.1732 / $30.9672 | Buy Now |
DISTI #
841-MCHC912B32VFUE8
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16B MCU W/32K FLSH RoHS: Compliant | 0 |
|
$29.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 420 Package Multiple: 420 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$29.1100 | Buy Now |
DISTI #
MCHC912B32VFUE8
|
Avnet Silica | MCU 16-bit HC12 CISC 32KB Flash 5V 80-Pin PQFP Tray (Alt: MCHC912B32VFUE8) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCHC912B32VFUE8
|
EBV Elektronik | MCU 16-bit HC12 CISC 32KB Flash 5V 80-Pin PQFP Tray (Alt: MCHC912B32VFUE8) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCHC912B32VFUE8
MCHC912B32VFUE8 CAD Models
MCHC912B32VFUE8 Part Data Attributes
|
MCHC912B32VFUE8
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCHC912B32VFUE8
NXP Semiconductors
16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP80
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 14 X 14 MM, 2.20 MM HEIGHT, 0.65 MM PITCH, QFP-80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 1999-12-06 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 63 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MCHC912B32VFUE8
This table gives cross-reference parts and alternative options found for MCHC912B32VFUE8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHC912B32VFUE8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC912B32VFU8 | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP80, QFP-80 | Motorola Mobility LLC | MCHC912B32VFUE8 vs MC68HC912B32VFU8 |
MC68HC912B32VFU8 | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP80, 14 X 14 MM, 2.20 MM HEIGHT, 0.65 MM PITCH, QFP-80 | Freescale Semiconductor | MCHC912B32VFUE8 vs MC68HC912B32VFU8 |