Part Details for MCHC908AB32CFUR2 by Motorola Mobility LLC
Overview of MCHC908AB32CFUR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MCHC908AB32CFUR2
MCHC908AB32CFUR2 CAD Models
MCHC908AB32CFUR2 Part Data Attributes:
|
MCHC908AB32CFUR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCHC908AB32CFUR2
Motorola Mobility LLC
8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, 20 X 20, QFP-64
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 33.6 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
Length | 14 mm | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.46 mm | |
Speed | 8.4 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MCHC908AB32CFUR2
This table gives cross-reference parts and alternative options found for MCHC908AB32CFUR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHC908AB32CFUR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC908AB32CFUE | 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64 | NXP Semiconductors | MCHC908AB32CFUR2 vs MC908AB32CFUE |
935309379557 | Microcontroller | NXP Semiconductors | MCHC908AB32CFUR2 vs 935309379557 |
MC908AB32VFUE | 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, PLASTIC, QFP-64 | Freescale Semiconductor | MCHC908AB32CFUR2 vs MC908AB32VFUE |
MC908AB32MFUE | 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64 | NXP Semiconductors | MCHC908AB32CFUR2 vs MC908AB32MFUE |
MC908AB32CFUER | 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64 | NXP Semiconductors | MCHC908AB32CFUR2 vs MC908AB32CFUER |
MCHC908AB32CFUR2 | 8-BIT, FLASH, 8.4MHz, MICROCONTROLLER, PQFP64, 20 X 20, QFP-64 | Freescale Semiconductor | MCHC908AB32CFUR2 vs MCHC908AB32CFUR2 |