-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, EEPROM, 3MHz, MICROCONTROLLER, PQCC68, 24.20 X 24.20 MM, 4.38 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, LCC-68
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCHC11F1CFNE3
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCHC11F1CFNE3
Freescale Semiconductor
8-BIT, EEPROM, 3MHz, MICROCONTROLLER, PQCC68, 24.20 X 24.20 MM, 4.38 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, LCC-68
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | LCC | |
Package Description | 24.20 X 24.20 MM, 4.38 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, LCC-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e3 | |
Length | 24.2062 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 68 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 250 | |
ROM (words) | 512 | |
ROM Programmability | EEPROM | |
Seated Height-Max | 4.572 mm | |
Speed | 3 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 24.2062 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MCHC11F1CFNE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCHC11F1CFNE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC11F1VFN3 | 8-BIT, EEPROM, 3MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 | Motorola Mobility LLC | MCHC11F1CFNE3 vs MC68HC11F1VFN3 |
MCHC11F1VFNE3 | MICROCONTROLLER | NXP Semiconductors | MCHC11F1CFNE3 vs MCHC11F1VFNE3 |
MC68HC11F1CFN3R2 | 8-BIT, EEPROM, 3MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 | Motorola Mobility LLC | MCHC11F1CFNE3 vs MC68HC11F1CFN3R2 |
MC68HC11F1CFN3 | 8-BIT, EEPROM, 3MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 | Motorola Mobility LLC | MCHC11F1CFNE3 vs MC68HC11F1CFN3 |
MC68HC11F1CFN3 | Microcontroller | NXP Semiconductors | MCHC11F1CFNE3 vs MC68HC11F1CFN3 |
MC68HC11F1VFN3 | 8-BIT, EEPROM, 3MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 | Freescale Semiconductor | MCHC11F1CFNE3 vs MC68HC11F1VFN3 |
MC68HC11F1CFN3 | IC,MICROCONTROLLER,8-BIT,6800 CPU,CMOS,LDCC,68PIN,PLASTIC | Freescale Semiconductor | MCHC11F1CFNE3 vs MC68HC11F1CFN3 |
MCHC11F1CFNE3R | 8-BIT MCU,1KRAM,512EE,A/D | Freescale Semiconductor | MCHC11F1CFNE3 vs MCHC11F1CFNE3R |
MCHC11F1CFNE3 | 8-BIT, EEPROM, 3MHz, MICROCONTROLLER, PQCC68 | NXP Semiconductors | MCHC11F1CFNE3 vs MCHC11F1CFNE3 |
MCHC11F1CFNE3R | MICROCONTROLLER | NXP Semiconductors | MCHC11F1CFNE3 vs MCHC11F1CFNE3R |