There are no models available for this part yet.
Overview of MCH6662-TL-H by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MCH6662-TL-H by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70466673
|
RS | MCH6662-TL-H Dual N-channel MOSFET Transistor, 2 A, 20 V, 6-Pin MCPH | ON Semiconductor MCH6662-TL-H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2050 / $0.2410 | RFQ |
CAD Models for MCH6662-TL-H by onsemi
Part Data Attributes for MCH6662-TL-H by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Pin Count
|
6
|
Manufacturer Package Code
|
419AS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
onsemi
|
Drain Current-Max (ID)
|
2 A
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JESD-609 Code
|
e6
|
Moisture Sensitivity Level
|
1
|
Operating Temperature-Max
|
150 °C
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation-Max (Abs)
|
0.8 W
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Bismuth (Sn/Bi)
|
Alternate Parts for MCH6662-TL-H
This table gives cross-reference parts and alternative options found for MCH6662-TL-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH6662-TL-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH6662 | Small Signal Field-Effect Transistor | SANYO Semiconductor Co Ltd | MCH6662-TL-H vs MCH6662 |
Related Parts for MCH6662-TL-H
-
FDG1024NZSmall Signal Field-Effect Transistors
-
MCH6331-TL-HPower Field-Effect Transistors
-
MCHC908QT4CDWEMicrocontrollers
-
MBR2045CTRectifier Diodes
-
INA180A2IDBVROperational Amplifiers
-
MC78L12ACPGLinear Regulator ICs
-
MC74ACT11DR2GGates
-
MC74LVX4052MGMultiplexers or Switches
-
MC74HC126AFELGBus Driver/Transceivers