MCH6626
Description: TRANSISTOR,MOSFET,PAIR,COMPLEMENTARY,20V V(BR)DSS,1.6A I(D),SOT-363VAR

Overview of MCH6626 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MCH6626 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCH6626 by onsemi

MCH6626
onsemi
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Drain Current-Max (ID)
1.6 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
Operating Temperature-Max
150 °C
Polarity/Channel Type
N-CHANNEL AND P-CHANNEL
Power Dissipation-Max (Abs)
0.8 W
Surface Mount
YES
Want to compare parts?
  1. MCH6626
    onsemi
    TRANSISTOR,MOSFET,PAIR,COMPLEMENTARY,20V V(BR)DSS,1.6A I(D),SOT-363VAR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCH6626 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCH6626 by onsemi

Select Manufacturer
Which Manufacturer of MCH6626 would you like to use for your alert(s)?
  • Please alert me when MCH6626 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCH6626 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCH6626 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCH6626 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCH6626.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCH6626 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: