Part Details for MCH6542-TL-E by onsemi
Overview of MCH6542-TL-E by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MCH6542-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.3A, NPN and PNP ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 84000 |
|
$0.2224 / $0.2616 | Buy Now |
Part Details for MCH6542-TL-E
MCH6542-TL-E CAD Models
MCH6542-TL-E Part Data Attributes:
|
MCH6542-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCH6542-TL-E
onsemi
PNP + NPN, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 419AS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.3 A | |
DC Current Gain-Min (hFE) | 300 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.55 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |