Part Details for MCH6321-TL-E by onsemi
Overview of MCH6321-TL-E by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for MCH6321-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T8096
|
Newark | Pch 1.8V Drive Series/Reel Rohs Compliant: Yes |Onsemi MCH6321-TL-E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2030 / $0.2170 | Buy Now |
DISTI #
MCH6321-TL-EOSCT-ND
|
DigiKey | MOSFET P-CH 20V 4A 6MCPH Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1931 In Stock |
|
$0.2188 / $0.5800 | Buy Now |
|
Bristol Electronics | 2214 |
|
RFQ | ||
|
Quest Components | 1771 |
|
$0.3500 / $0.8750 | Buy Now | |
|
Chip1Cloud | P-Channel Power MOSFET | MOSFET P-CH 20V 4A MCPH6 | 6000 |
|
RFQ | |
|
Sense Electronic Company Limited | MCPH6 | 6000 |
|
RFQ |
Part Details for MCH6321-TL-E
MCH6321-TL-E CAD Models
MCH6321-TL-E Part Data Attributes
|
MCH6321-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCH6321-TL-E
onsemi
Single P-Channel Power MOSFET, -20V, -4A, 83mΩ, SC 88FL / MCPH6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC 88FL / MCPH6 | |
Package Description | LEAD FREE, MCPH6, SC-88, SC-70-6, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 419AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.083 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Pulsed Drain Current-Max (IDM) | 16 A | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for MCH6321-TL-E
This table gives cross-reference parts and alternative options found for MCH6321-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH6321-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH6342-TL-W | Single P-Channel Power MOSFET, -30V, -4.5A, 73mΩ, 3000-REEL | onsemi | MCH6321-TL-E vs MCH6342-TL-W |
MCH6342-TL-H | Single P-Channel Power MOSFET, -30V, -4.5A, 73mΩ, SC 88FL / MCPH6, 3000-REEL | onsemi | MCH6321-TL-E vs MCH6342-TL-H |
MCH6331-TL-H | Power MOSFET, -30V, 98mΩ, -3.5A, Single P-Channel, SC 88FL / MCPH6, 3000-REEL | onsemi | MCH6321-TL-E vs MCH6331-TL-H |
MCH6301 | Power Field-Effect Transistor, 3A I(D), 20V, 0.115ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MCPH6, 6 PIN | SANYO Electric Co Ltd | MCH6321-TL-E vs MCH6301 |
MCH6421-TL-E | Single N-Channel Power MOSFET, 20V, 5.5A, 38mΩ, SC 88FL / MCPH6, 3000-REEL | onsemi | MCH6321-TL-E vs MCH6421-TL-E |
MCH6336-TL-W | Single P-Channel Power MOSFET, -12V, -5A, 43mΩ, 3000-REEL | onsemi | MCH6321-TL-E vs MCH6336-TL-W |
MCH6305 | Power Field-Effect Transistor, 4A I(D), 20V, 0.0654ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MCPH6, 6 PIN | SANYO Semiconductor Co Ltd | MCH6321-TL-E vs MCH6305 |
MCH6320-TL-W | Single P-Channel Power MOSFET, -12V, -3.5A, 70mΩ, 3000-REEL | onsemi | MCH6321-TL-E vs MCH6320-TL-W |
MCH6320 | Power Field-Effect Transistor, 3.5A I(D), 12V, 0.07ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MCPH6, 6 PIN | SANYO Semiconductor Co Ltd | MCH6321-TL-E vs MCH6320 |
MCH6341 | Power Field-Effect Transistor, 5A I(D), 30V, 0.059ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MCH6, 6 PIN | SANYO Electric Co Ltd | MCH6321-TL-E vs MCH6341 |