Part Details for MCH6320-TL-E by onsemi
Overview of MCH6320-TL-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MCH6320-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70466664
|
RS | MCH6320-TL-E P-channel MOSFET Transistor, 3.5 A, 12 V, 6-Pin MCPH | ON Semiconductor MCH6320-TL-E RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2610 / $0.3070 | RFQ |
|
Bristol Electronics | 2198 |
|
RFQ | ||
|
Quest Components | 1758 |
|
$0.2992 / $0.7480 | Buy Now |
Part Details for MCH6320-TL-E
MCH6320-TL-E CAD Models
MCH6320-TL-E Part Data Attributes
|
MCH6320-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCH6320-TL-E
onsemi
Single P-Channel Power MOSFET, -12V, -3.5A, 70mΩ, SC 88FL / MCPH6, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SC 88FL / MCPH6 | |
Package Description | , | |
Pin Count | 6 | |
Manufacturer Package Code | 419AS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 3.5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.5 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MCH6320-TL-E
This table gives cross-reference parts and alternative options found for MCH6320-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH6320-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH6342-TL-W | Single P-Channel Power MOSFET, -30V, -4.5A, 73mΩ, SC-88FL / MCPH-6, 3000-REEL | onsemi | MCH6320-TL-E vs MCH6342-TL-W |
MCH6336-TL-W | Single P-Channel Power MOSFET, -12V, -5A, 43mΩ, SC-88FL / MCPH-6, 3000-REEL | onsemi | MCH6320-TL-E vs MCH6336-TL-W |
MCH6342-TL-H | Single P-Channel Power MOSFET, -30V, -4.5A, 73mΩ, SC 88FL / MCPH6, 3000-REEL | onsemi | MCH6320-TL-E vs MCH6342-TL-H |