Part Details for MCH6203 by onsemi
Overview of MCH6203 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH6203
MCH6203 CAD Models
MCH6203 Part Data Attributes
|
MCH6203
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCH6203
onsemi
TRANSISTOR,BJT,NPN,50V V(BR)CEO,1A I(C),SOT-363VAR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | YES |
Alternate Parts for MCH6203
This table gives cross-reference parts and alternative options found for MCH6203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH6203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH6203-TL-E | Small Signal Bipolar Transistor | SANYO Semiconductor Co Ltd | MCH6203 vs MCH6203-TL-E |
MCH6203-TL-E | Bipolar Transistor, (-)50V, (-)1A, Low VCE(sat), (PNP)NPN Single MCPH6, SC 88FL / MCPH6, 3000-REEL | onsemi | MCH6203 vs MCH6203-TL-E |