Part Details for MCH6101 by onsemi
Overview of MCH6101 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH6101
MCH6101 CAD Models
MCH6101 Part Data Attributes
|
MCH6101
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCH6101
onsemi
TRANSISTOR,BJT,PNP,15V V(BR)CEO,1.5A I(C),SOT-363VAR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | YES |
Alternate Parts for MCH6101
This table gives cross-reference parts and alternative options found for MCH6101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH6101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCH6101-TL-E | onsemi | Check for Price | Bipolar Transistor, -15V, -1.5A, Low VCE(sat), PNP Single MCPH6, SC 88FL / MCPH6, 3000-REEL | MCH6101 vs MCH6101-TL-E |