Part Details for MCH5908H by SANYO Semiconductor Co Ltd
Overview of MCH5908H by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH5908H
MCH5908H CAD Models
MCH5908H Part Data Attributes
|
MCH5908H
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MCH5908H
SANYO Semiconductor Co Ltd
Small Signal Field-Effect Transistor, 0.05A I(D), 2-Element, N-Channel, Silicon, Junction FET, MCPH5, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-F5 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Category CO2 Kg | 8.8 | |
Configuration | COMMON SOURCE, 2 ELEMENTS | |
Drain Current-Max (ID) | 0.05 A | |
FET Technology | JUNCTION | |
JESD-30 Code | R-PDSO-F5 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |