Part Details for MCH5020K5904DSFP by Ohmcraft
Overview of MCH5020K5904DSFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH5020K5904DSFP
MCH5020K5904DSFP CAD Models
MCH5020K5904DSFP Part Data Attributes
|
MCH5020K5904DSFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH5020K5904DSFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 5900000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 5900000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 5020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.5% | |
Working Voltage | 5000 V |
Alternate Parts for MCH5020K5904DSFP
This table gives cross-reference parts and alternative options found for MCH5020K5904DSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH5020K5904DSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH5020K5904DSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 5900000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K5904DSFP vs MCH5020K5904DSTR |
MCH5020K5904DGFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 5900000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K5904DSFP vs MCH5020K5904DGFP |
MCH5020K5904DSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 5900000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K5904DSFP vs MCH5020K5904DSBU |
HVC5020K5904DZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 5900000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K5904DSFP vs HVC5020K5904DZFP |
HVC5020K5904DGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 5900000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K5904DSFP vs HVC5020K5904DGBU |
HVC5020K5904DTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 5900000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K5904DSFP vs HVC5020K5904DTFP |
MCH5020K5904DZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 5900000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K5904DSFP vs MCH5020K5904DZTR |
HVC5020K5904DTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 5900000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K5904DSFP vs HVC5020K5904DTTR |
MCH5020K5904DZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 5900000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K5904DSFP vs MCH5020K5904DZFP |
HVC5020K5904DGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 5900000ohm, 5000V, 0.5% +/-Tol, -100,100ppm/Cel, 5020, | Ohmcraft | MCH5020K5904DSFP vs HVC5020K5904DGTR |