Part Details for MCH5020H7684FZFP by Ohmcraft
Overview of MCH5020H7684FZFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH5020H7684FZFP
MCH5020H7684FZFP CAD Models
MCH5020H7684FZFP Part Data Attributes
|
MCH5020H7684FZFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH5020H7684FZFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 7680000ohm, 5000V, 1% +/-Tol, -50,50ppm/Cel, 5020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 7680000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 5020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 5000 V |
Alternate Parts for MCH5020H7684FZFP
This table gives cross-reference parts and alternative options found for MCH5020H7684FZFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH5020H7684FZFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH5020H7684FTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 7680000ohm, 5000V, 1% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | MCH5020H7684FZFP vs MCH5020H7684FTTR |
MCH5020H7684FTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 7680000ohm, 5000V, 1% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | MCH5020H7684FZFP vs MCH5020H7684FTBU |
MCH5020H7684FSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 7680000ohm, 5000V, 1% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | MCH5020H7684FZFP vs MCH5020H7684FSFP |
MCH5020H7684FBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 7680000ohm, 5000V, 1% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | MCH5020H7684FZFP vs MCH5020H7684FBBU |
MCH5020H7684FTFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 7680000ohm, 5000V, 1% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | MCH5020H7684FZFP vs MCH5020H7684FTFP |
MCH5020H7684FGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 7680000ohm, 5000V, 1% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | MCH5020H7684FZFP vs MCH5020H7684FGBU |
MCH5020H7684FZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 7680000ohm, 5000V, 1% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | MCH5020H7684FZFP vs MCH5020H7684FZBU |
MCH5020H7684FSTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 7680000ohm, 5000V, 1% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | MCH5020H7684FZFP vs MCH5020H7684FSTR |
MCH5020H7684FSBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 7680000ohm, 5000V, 1% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | MCH5020H7684FZFP vs MCH5020H7684FSBU |
MCH5020H7684FGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 7680000ohm, 5000V, 1% +/-Tol, -50,50ppm/Cel, 5020, | Ohmcraft | MCH5020H7684FZFP vs MCH5020H7684FGTR |