Part Details for MCH5020E5604GSBU by Ohmcraft
Overview of MCH5020E5604GSBU by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH5020E5604GSBU
MCH5020E5604GSBU CAD Models
MCH5020E5604GSBU Part Data Attributes
|
MCH5020E5604GSBU
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH5020E5604GSBU
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 5600000ohm, 5000V, 2% +/-Tol, -25,25ppm/Cel, 5020,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 12.7 mm | |
Package Style | SMT | |
Package Width | 5.08 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 5600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 5020 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 2% | |
Working Voltage | 5000 V |
Alternate Parts for MCH5020E5604GSBU
This table gives cross-reference parts and alternative options found for MCH5020E5604GSBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH5020E5604GSBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH5020E5604GZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 5600000ohm, 5000V, 2% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | MCH5020E5604GSBU vs MCH5020E5604GZTR |
MCH5020E5604GTTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 5600000ohm, 5000V, 2% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | MCH5020E5604GSBU vs MCH5020E5604GTTR |
MCH5020E5604GGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 5600000ohm, 5000V, 2% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | MCH5020E5604GSBU vs MCH5020E5604GGTR |
MCH5020E5604GZFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 5600000ohm, 5000V, 2% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | MCH5020E5604GSBU vs MCH5020E5604GZFP |
MCH5020E5604GBBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 5600000ohm, 5000V, 2% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | MCH5020E5604GSBU vs MCH5020E5604GBBU |
MCH5020E5604GSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 5600000ohm, 5000V, 2% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | MCH5020E5604GSBU vs MCH5020E5604GSFP |
MCH5020E5604GGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 5600000ohm, 5000V, 2% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | MCH5020E5604GSBU vs MCH5020E5604GGBU |
MCH5020E5604GTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 5600000ohm, 5000V, 2% +/-Tol, -25,25ppm/Cel, 5020, | Ohmcraft | MCH5020E5604GSBU vs MCH5020E5604GTBU |