-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-Channel JFET, 15V, 16 to 50mA, 29mS, MCPH3, SC 70FL / MCPH3, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4470
|
Newark | Transistor, Jfet, N-Ch, -15V, Sot-323, Breakdown Voltage Vbr:-15V, Zero Gate Voltage Drain Current Idss Min:16Ma, Zero Gate Voltage Drain Current Idss Max:32Ma, Gate-Source Cutoff Voltage Vgs(Off) Max:-1.4V, Transistor Case Rohs Compliant: Yes |Onsemi MCH3914-7-TL-H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2940 |
|
$0.3860 / $0.8410 | Buy Now |
DISTI #
07W7073
|
Newark | N-Channel Jfet, 15V, 16 To 50Ma, 29Ms, Mcph3/ Reel |Onsemi MCH3914-7-TL-H RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2580 / $0.3360 | Buy Now |
DISTI #
MCH3914-7-TL-HOSCT-ND
|
DigiKey | JFET N-CH 50MA SC70FL/MCPH3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1370 In Stock |
|
$0.2500 / $0.8900 | Buy Now |
DISTI #
MCH3914-7-TL-H
|
Avnet Americas | Trans JFET N-CH 15V 50mA 3-Pin MCPH T/R - Tape and Reel (Alt: MCH3914-7-TL-H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2540 / $0.2720 | Buy Now |
DISTI #
863-MCH3914-7-TL-H
|
Mouser Electronics | JFETs NCH J-FET RoHS: Compliant | 15734 |
|
$0.2500 / $0.8300 | Buy Now |
|
Onlinecomponents.com | N-Channel JFET, 15V, 16 to 50mA, 29mS, MCPH3 | 0 |
|
$0.2383 / $0.2632 | Buy Now |
|
Rochester Electronics | MCH3914 - Small Signal Field-Effect Transistor RoHS: Compliant Status: Active Min Qty: 1 | 21 |
|
$0.2361 / $0.2778 | Buy Now |
DISTI #
MCH3914-7-TL-H
|
Avnet Silica | Trans JFET N-CH 15V 50mA 3-Pin MCPH T/R (Alt: MCH3914-7-TL-H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCH3914-7-TL-H
|
EBV Elektronik | Trans JFET N-CH 15V 50mA 3-Pin MCPH T/R (Alt: MCH3914-7-TL-H) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2690 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCH3914-7-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCH3914-7-TL-H
onsemi
N-Channel JFET, 15V, 16 to 50mA, 29mS, MCPH3, SC 70FL / MCPH3, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC 70FL / MCPH3 | |
Pin Count | 3 | |
Manufacturer Package Code | 419AQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |