-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single N-Channel Power MOSFET, 20V, 4.5A, 40mΩ, SC 70FL / MCPH3, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MCH3484 - Single N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 43160 |
|
$0.1017 / $0.1197 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCH3484-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCH3484-TL-H
onsemi
Single N-Channel Power MOSFET, 20V, 4.5A, 40mΩ, SC 70FL / MCPH3, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | 419AQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 4.5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MCH3484-TL-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH3484-TL-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH3484 | Small Signal Field-Effect Transistor, HALOGEN FREE, SC-70, MCPH3, 3 PIN | SANYO Semiconductor Co Ltd | MCH3484-TL-H vs MCH3484 |
MCH3484-TL-W | Single N-Channel Power MOSFET, 20V, 4.5A, 40mΩ, 3000-REEL | onsemi | MCH3484-TL-H vs MCH3484-TL-W |