Part Details for MCH3377-TL-W by onsemi
Results Overview of MCH3377-TL-W by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCH3377-TL-W Information
MCH3377-TL-W by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for MCH3377-TL-W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCH3377-TL-W
|
Avnet Silica | Trans MOSFET PCH 20V 3A 3Pin SOT323 TR (Alt: MCH3377-TL-W) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCH3377-TL-W
|
EBV Elektronik | Trans MOSFET PCH 20V 3A 3Pin SOT323 TR (Alt: MCH3377-TL-W) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | MOSFET P-CH 20V 3A MCPH3 | 93000 |
|
$0.1698 / $0.2547 | Buy Now |
Part Details for MCH3377-TL-W
MCH3377-TL-W CAD Models
MCH3377-TL-W Part Data Attributes
|
MCH3377-TL-W
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCH3377-TL-W
onsemi
Single P-Channel Power MOSFET -20V, -3A, 83mΩ, SC 70FL / MCPH3, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC 70FL / MCPH3 | |
Package Description | HALOGEN AND LEAD FREE, MCPH3, SC-70, 3 PIN | |
Manufacturer Package Code | 419AQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.083 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MCH3377-TL-W
This table gives cross-reference parts and alternative options found for MCH3377-TL-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH3377-TL-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCH3377 | SANYO Electric Co Ltd | Check for Price | Small Signal Field-Effect Transistor, 3A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, MCPH3, 3 PIN | MCH3377-TL-W vs MCH3377 |
MCH3377-TL-H | onsemi | Check for Price | Single P-Channel Power MOSFET -20V, -3A, 83mΩ, SC 70FL / MCPH3, 3000-REEL | MCH3377-TL-W vs MCH3377-TL-H |
SI2301BDS-T1-E3 | Vishay Siliconix | Check for Price | TRANSISTOR 2200 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, ROHS COMPLIANT, TO-236, 3 PIN, FET General Purpose Small Signal | MCH3377-TL-W vs SI2301BDS-T1-E3 |
SI2301CDS-T1-E3 | Vishay Intertechnologies | $0.1551 | Small Signal Field-Effect Transistor, 3.1A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, SOT-23, 3 PIN | MCH3377-TL-W vs SI2301CDS-T1-E3 |
SI2301BDS-T1 | Vishay Siliconix | Check for Price | Small Signal Field-Effect Transistor, 2.2A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, 3 PIN | MCH3377-TL-W vs SI2301BDS-T1 |
APM2301CAC-TRG | American Power Devices Inc | Check for Price | Small Signal Field-Effect Transistor, 3A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN PACKAGE-3 | MCH3377-TL-W vs APM2301CAC-TRG |
CPH3350-TL-H | onsemi | Check for Price | P-Channel Power MOSFET, -20V, -3A, 83mΩ, CPH3, 3000-REEL | MCH3377-TL-W vs CPH3350-TL-H |
SI2301CDS-T1-BE3 | Vishay Intertechnologies | Check for Price | Small Signal Field-Effect Transistor, 3.1A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, SOT-23, 3 PIN | MCH3377-TL-W vs SI2301CDS-T1-BE3 |
SI2301BDS-T1-BE3 | Vishay Intertechnologies | Check for Price | Small Signal Field-Effect Transistor, 2.2A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236, SOT-23, 3 PIN | MCH3377-TL-W vs SI2301BDS-T1-BE3 |
CSD25303W1015 | Texas Instruments | Check for Price | P-Channel NexFET Power MOSFET 6-DSBGA -55 to 150 | MCH3377-TL-W vs CSD25303W1015 |