Part Details for MCH3376-TL-E by onsemi
Overview of MCH3376-TL-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MCH3376-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCH3376-TL-E
|
Avnet Americas | Trans MOSFET P-CH 20V 1.5A 3-Pin MCPH T/R - Tape and Reel (Alt: MCH3376-TL-E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2336 Partner Stock |
|
RFQ | |
DISTI #
70347759
|
RS | MCH3376-TL-E P-channel MOSFET Transistor, 1.5 A, 20 V, 3-Pin MCPH | ON Semiconductor MCH3376-TL-E RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1340 / $0.1580 | RFQ |
|
Rochester Electronics | MCH3376 - Small Signal Field-Effect Transistor, P-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 2336 |
|
$0.0967 / $0.1138 | Buy Now |
Part Details for MCH3376-TL-E
MCH3376-TL-E CAD Models
MCH3376-TL-E Part Data Attributes
|
MCH3376-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCH3376-TL-E
onsemi
Single P-Channel Power MOSFET -20V, -1.5A, 241mΩ, SC 70FL / MCPH3, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC 70FL / MCPH3 | |
Pin Count | 3 | |
Manufacturer Package Code | 419AQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 1.5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.8 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |