Part Details for MCH3374-TL-E by onsemi
Overview of MCH3374-TL-E by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for MCH3374-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T8084
|
Newark | Pch 1.8V Drive Series/Reel Rohs Compliant: Yes |Onsemi MCH3374-TL-E Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1950 / $0.2080 | Buy Now |
|
Bristol Electronics | 1450 |
|
RFQ | ||
|
Quest Components | 1160 |
|
$0.2624 / $0.6560 | Buy Now | |
|
Rochester Electronics | Small Signal Field-Effect Transistor, 3A, 12V, P-Channel, MOSFET RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1600 |
|
$0.1640 / $0.1929 | Buy Now |
|
Flip Electronics | Stock, ship today | 2580 |
|
$0.1100 | RFQ |
Part Details for MCH3374-TL-E
MCH3374-TL-E CAD Models
MCH3374-TL-E Part Data Attributes:
|
MCH3374-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCH3374-TL-E
onsemi
Single P-Channel Power MOSFET -12V, -3A, 70mΩ, SC 70FL / MCPH3, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC 70FL / MCPH3 | |
Package Description | LEAD FREE, SC-70, MCPH3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419AQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 0.07 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |