Part Details for MCH3105-TL-E by onsemi
Overview of MCH3105-TL-E by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCH3105-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MCH3105 - Small Signal Bipolar Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.1098 / $0.1292 | Buy Now |
Part Details for MCH3105-TL-E
MCH3105-TL-E CAD Models
MCH3105-TL-E Part Data Attributes
|
MCH3105-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCH3105-TL-E
onsemi
Bipolar Transistor, (-)50V, (-)3A, Low VCE(sat), (PNP)NPN Single MCPH3, SC 70FL / MCPH3, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC 70FL / MCPH3 | |
Pin Count | 3 | |
Manufacturer Package Code | 419AQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MCH3105-TL-E
This table gives cross-reference parts and alternative options found for MCH3105-TL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH3105-TL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH3105 | Small Signal Bipolar Transistor, 3A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, MCPH3, 3 PIN | SANYO Semiconductor Co Ltd | MCH3105-TL-E vs MCH3105 |