Part Details for MCH2512H8876FBTR by Ohmcraft
Overview of MCH2512H8876FBTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2512H8876FBTR
MCH2512H8876FBTR CAD Models
MCH2512H8876FBTR Part Data Attributes
|
MCH2512H8876FBTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2512H8876FBTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 887000000ohm, 3000V, 1% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 887000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 3000 V |
Alternate Parts for MCH2512H8876FBTR
This table gives cross-reference parts and alternative options found for MCH2512H8876FBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512H8876FBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCH2512H8876FZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 887000000ohm, 3000V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H8876FBTR vs MCH2512H8876FZBU |
HVCS2512FDC887M | Fixed Resistor, Metal Glaze/thick Film, 2W, 887000000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H8876FBTR vs HVCS2512FDC887M |
HVCZ2512FDC887M | Fixed Resistor, Metal Glaze/thick Film, 2W, 887000000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H8876FBTR vs HVCZ2512FDC887M |
HVCG2512FBC887M | Fixed Resistor, Metal Glaze/thick Film, 2W, 887000000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H8876FBTR vs HVCG2512FBC887M |
HVCS2512FBC887M | Fixed Resistor, Metal Glaze/thick Film, 2W, 887000000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H8876FBTR vs HVCS2512FBC887M |
MCH2512H8876FZTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 887000000ohm, 3000V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H8876FBTR vs MCH2512H8876FZTR |
HVC2512H8876FZ | Fixed Resistor, Metal Glaze/thick Film, 2W, 887000000ohm, 2500V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H8876FBTR vs HVC2512H8876FZ |
MCH2512H8876FSFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 887000000ohm, 3000V, 1% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H8876FBTR vs MCH2512H8876FSFP |
HVCG2512FKC887M | Fixed Resistor, Metal Glaze/thick Film, 2W, 887000000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H8876FBTR vs HVCG2512FKC887M |
HVCZ2512FBC887M | Fixed Resistor, Metal Glaze/thick Film, 2W, 887000000ohm, 3000V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H8876FBTR vs HVCZ2512FBC887M |