Part Details for MCH2512H3285DTFP by Ohmcraft
Overview of MCH2512H3285DTFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH2512H3285DTFP
MCH2512H3285DTFP CAD Models
MCH2512H3285DTFP Part Data Attributes
|
MCH2512H3285DTFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH2512H3285DTFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 32800000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 3000 V |
Alternate Parts for MCH2512H3285DTFP
This table gives cross-reference parts and alternative options found for MCH2512H3285DTFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH2512H3285DTFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC2512H3285DBTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H3285DTFP vs HVC2512H3285DBTR |
MCH2512H3285DBFP | Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H3285DTFP vs MCH2512H3285DBFP |
MCH2512H3285DZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H3285DTFP vs MCH2512H3285DZBU |
HVC2512H3285DB | Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 2500V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H3285DTFP vs HVC2512H3285DB |
HVCS2512DDC32M8 | Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 3000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H3285DTFP vs HVCS2512DDC32M8 |
MCH2512H3285DTBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H3285DTFP vs MCH2512H3285DTBU |
HVC2512H3285DGBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H3285DTFP vs HVC2512H3285DGBU |
HVCZ2512DTC32M8 | Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 3000V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | MCH2512H3285DTFP vs HVCZ2512DTC32M8 |
HVC2512H3285DZBU | Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H3285DTFP vs HVC2512H3285DZBU |
MCH2512H3285DGTR | Fixed Resistor, Metal Glaze/thick Film, 2W, 32800000ohm, 3000V, 0.5% +/-Tol, -50,50ppm/Cel, 2512, | Ohmcraft | MCH2512H3285DTFP vs MCH2512H3285DGTR |