Part Details for MCH215A241JK by ROHM Semiconductor
Overview of MCH215A241JK by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCH215A241JK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3800 |
|
$0.2800 / $0.4200 | Buy Now |
Part Details for MCH215A241JK
MCH215A241JK CAD Models
MCH215A241JK Part Data Attributes:
|
MCH215A241JK
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MCH215A241JK
ROHM Semiconductor
CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00024uF, SURFACE MOUNT, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MCH215A241JK
This table gives cross-reference parts and alternative options found for MCH215A241JK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH215A241JK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMK212CG241JQ-B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00024uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | MCH215A241JK vs UMK212CG241JQ-B |
UMK212CG241JQ-T | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00024uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | MCH215A241JK vs UMK212CG241JQ-T |
GRM40C0G241J50PB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00024uF, SURFACE MOUNT, 0805 | Murata Manufacturing Co Ltd | MCH215A241JK vs GRM40C0G241J50PB |
C0805CG241J50PB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | MCH215A241JK vs C0805CG241J50PB |
GRM40C0G241J050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00024uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | MCH215A241JK vs GRM40C0G241J050AL |
GRM40COG241J050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00024uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | MCH215A241JK vs GRM40COG241J050AJ |
0805RN241J500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | MCH215A241JK vs 0805RN241J500NT |
GRM40C0G241J050BD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00024uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | MCH215A241JK vs GRM40C0G241J050BD |
UMK212CG241JQ-F | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00024uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | MCH215A241JK vs UMK212CG241JQ-F |
C0805CG241J50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00024uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | MCH215A241JK vs C0805CG241J50PT |