Part Details for MCH12CNF by Microsemi Corporation
Overview of MCH12CNF by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH12CNF
MCH12CNF CAD Models
MCH12CNF Part Data Attributes
|
MCH12CNF
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MCH12CNF
Microsemi Corporation
Silicon Controlled Rectifier, 300V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Qualification Status | Not Qualified | |
Repetitive Peak Reverse Voltage | 300 V | |
Terminal Finish | TIN LEAD | |
Trigger Device Type | SCR |