Part Details for MCH1206L2213CSTR by Ohmcraft
Overview of MCH1206L2213CSTR by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH1206L2213CSTR
MCH1206L2213CSTR CAD Models
MCH1206L2213CSTR Part Data Attributes
|
MCH1206L2213CSTR
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH1206L2213CSTR
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 221000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 0.25% | |
Working Voltage | 1500 V |
Alternate Parts for MCH1206L2213CSTR
This table gives cross-reference parts and alternative options found for MCH1206L2213CSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH1206L2213CSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVCG1206CKL221K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206L2213CSTR vs HVCG1206CKL221K |
HVC1206L2213CZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | MCH1206L2213CSTR vs HVC1206L2213CZBU |
MCH1206L2213CBFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | MCH1206L2213CSTR vs MCH1206L2213CBFP |
HVCG1206CTL221K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206L2213CSTR vs HVCG1206CTL221K |
MCH1206L2213CGBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | MCH1206L2213CSTR vs MCH1206L2213CGBU |
HVCB1206CDL221K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206L2213CSTR vs HVCB1206CDL221K |
HVCZ1206CKL221K | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221000ohm, 1500V, 0.25% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206L2213CSTR vs HVCZ1206CKL221K |
MCH1206L2213CZFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | MCH1206L2213CSTR vs MCH1206L2213CZFP |
HVC1206L2213CGTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | MCH1206L2213CSTR vs HVC1206L2213CGTR |
MCH1206L2213CTTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 221000ohm, 1500V, 0.25% +/-Tol, -200,200ppm/Cel, 1206, | Ohmcraft | MCH1206L2213CSTR vs MCH1206L2213CTTR |