Datasheets
MCH1206K1302JGBU by: Ohmcraft

Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 1500V, 5% +/-Tol, -100,100ppm/Cel, 1206,

Part Details for MCH1206K1302JGBU by Ohmcraft

Overview of MCH1206K1302JGBU by Ohmcraft

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MCH1206K1302JGBU

MCH1206K1302JGBU CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MCH1206K1302JGBU Part Data Attributes

MCH1206K1302JGBU Ohmcraft
Buy Now Datasheet
Compare Parts:
MCH1206K1302JGBU Ohmcraft Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 1500V, 5% +/-Tol, -100,100ppm/Cel, 1206,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer OHMCRAFT
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e4
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Height 0.76 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.33 W
Resistance 13000 Ω
Resistor Type FIXED RESISTOR
Series MCH
Size Code 1206
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Gold (Au)
Tolerance 5%
Working Voltage 1500 V

Alternate Parts for MCH1206K1302JGBU

This table gives cross-reference parts and alternative options found for MCH1206K1302JGBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH1206K1302JGBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
HVC1206K1302JZ Ohmcraft Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 1200V, 5% +/-Tol, -100,100ppm/Cel, 1206, MCH1206K1302JGBU vs HVC1206K1302JZ
HVC1206K1302JTTR Ohmcraft Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 1500V, 5% +/-Tol, -100,100ppm/Cel, 1206, MCH1206K1302JGBU vs HVC1206K1302JTTR
HVC1206K1302JBBU Ohmcraft Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 1500V, 5% +/-Tol, -100,100ppm/Cel, 1206, MCH1206K1302JGBU vs HVC1206K1302JBBU
MCH1206K1302JSTR Ohmcraft Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 1500V, 5% +/-Tol, -100,100ppm/Cel, 1206, MCH1206K1302JGBU vs MCH1206K1302JSTR
HVC1206K1302JB Ohmcraft Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 1200V, 5% +/-Tol, -100,100ppm/Cel, 1206, MCH1206K1302JGBU vs HVC1206K1302JB
HVCZ1206JDD13K0 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 1500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP MCH1206K1302JGBU vs HVCZ1206JDD13K0
HVCS1206JTD13K0 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 1500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP MCH1206K1302JGBU vs HVCS1206JTD13K0
HVCG1206JDD13K0 SEI Stackpole Electronics Inc Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 1500V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP MCH1206K1302JGBU vs HVCG1206JDD13K0
MCH1206K1302JZTR Ohmcraft Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 1500V, 5% +/-Tol, -100,100ppm/Cel, 1206, MCH1206K1302JGBU vs MCH1206K1302JZTR
MCH1206K1302JSFP Ohmcraft Check for Price Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 1500V, 5% +/-Tol, -100,100ppm/Cel, 1206, MCH1206K1302JGBU vs MCH1206K1302JSFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCH1206K1302JGBU by Ohmcraft.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCH1206K1302JGBU by Ohmcraft

Select Manufacturer
Which Manufacturer of MCH1206K1302JGBU would you like to use for your alert(s)?
  • Please alert me when MCH1206K1302JGBU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCH1206K1302JGBU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCH1206K1302JGBU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCH1206K1302JGBU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCH1206K1302JGBU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCH1206K1302JGBU by Ohmcraft

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: