Part Details for MCH1206H1565CZFP by Ohmcraft
Overview of MCH1206H1565CZFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH1206H1565CZFP
MCH1206H1565CZFP CAD Models
MCH1206H1565CZFP Part Data Attributes
|
MCH1206H1565CZFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH1206H1565CZFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15600000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.76 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.33 W | |
Resistance | 15600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 1500 V |
Alternate Parts for MCH1206H1565CZFP
This table gives cross-reference parts and alternative options found for MCH1206H1565CZFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH1206H1565CZFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC1206H1565CZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15600000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H1565CZFP vs HVC1206H1565CZBU |
HVCB1206CTC15M6 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15600000ohm, 1500V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | MCH1206H1565CZFP vs HVCB1206CTC15M6 |
MCH1206H1565CZTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15600000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H1565CZFP vs MCH1206H1565CZTR |
HVC1206H1565CTBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15600000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H1565CZFP vs HVC1206H1565CTBU |
HVC1206H1565CS | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15600000ohm, 1200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H1565CZFP vs HVC1206H1565CS |
HVC1206H1565CSFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15600000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H1565CZFP vs HVC1206H1565CSFP |
MCH1206H1565CZBU | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15600000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H1565CZFP vs MCH1206H1565CZBU |
MCH1206H1565CBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15600000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H1565CZFP vs MCH1206H1565CBTR |
MCH1206H1565CSFP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15600000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H1565CZFP vs MCH1206H1565CSFP |
HVC1206H1565CBTR | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 15600000ohm, 1500V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ohmcraft | MCH1206H1565CZFP vs HVC1206H1565CBTR |