Part Details for MCH0805H9765FSFP by Ohmcraft
Overview of MCH0805H9765FSFP by Ohmcraft
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCH0805H9765FSFP
MCH0805H9765FSFP CAD Models
MCH0805H9765FSFP Part Data Attributes
|
MCH0805H9765FSFP
Ohmcraft
Buy Now
Datasheet
|
Compare Parts:
MCH0805H9765FSFP
Ohmcraft
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 97600000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OHMCRAFT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Rated Power Dissipation (P) | 0.2 W | |
Resistance | 97600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCH | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Tolerance | 1% | |
Working Voltage | 600 V |
Alternate Parts for MCH0805H9765FSFP
This table gives cross-reference parts and alternative options found for MCH0805H9765FSFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCH0805H9765FSFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC0805H9765FGFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 97600000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H9765FSFP vs HVC0805H9765FGFP |
HVC0805H9765FSFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 97600000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H9765FSFP vs HVC0805H9765FSFP |
HVC0805H9765FBFP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 97600000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H9765FSFP vs HVC0805H9765FBFP |
HVC0805H9765FZTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 97600000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H9765FSFP vs HVC0805H9765FZTR |
HVC0805H9765FGBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 97600000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H9765FSFP vs HVC0805H9765FGBU |
MCH0805H9765FTBU | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 97600000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H9765FSFP vs MCH0805H9765FTBU |
HVC0805H9765FSTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 97600000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H9765FSFP vs HVC0805H9765FSTR |
HVCS0805FGC97M6 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 97600000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | SEI Stackpole Electronics Inc | MCH0805H9765FSFP vs HVCS0805FGC97M6 |
MCH0805H9765FTTR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 97600000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmcraft | MCH0805H9765FSFP vs MCH0805H9765FTTR |
HVCB0805FGC97M6 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 97600000ohm, 600V, 1% +/-Tol, -50,50ppm/Cel, 0805, | SEI Stackpole Electronics Inc | MCH0805H9765FSFP vs HVCB0805FGC97M6 |