Part Details for MCGPR63V228M18X36 by SPC Multicomp
Overview of MCGPR63V228M18X36 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCGPR63V228M18X36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T0390
|
Newark | Capacitance:2200µf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Lead Spacing:7.5Mm, Esr:- Rohs Compliant: Yes |Multicomp Pro MCGPR63V228M18X36 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34066 |
|
$0.9100 / $2.5500 | Buy Now |
Part Details for MCGPR63V228M18X36
MCGPR63V228M18X36 CAD Models
MCGPR63V228M18X36 Part Data Attributes
|
MCGPR63V228M18X36
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCGPR63V228M18X36
SPC Multicomp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 1.386 mA | |
Length | 36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2460 mA | |
Surface Mount | NO | |
Tan Delta | 0.13 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MCGPR63V228M18X36
This table gives cross-reference parts and alternative options found for MCGPR63V228M18X36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCGPR63V228M18X36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GR2200M63-1836 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF | Yellow Stone Corporation | MCGPR63V228M18X36 vs GR2200M63-1836 |
RDL2200M63TB18X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | MCGPR63V228M18X36 vs RDL2200M63TB18X36 |
NRSA222M63V18X36TBST | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | MCGPR63V228M18X36 vs NRSA222M63V18X36TBST |
RDLL2200M63TB18X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | MCGPR63V228M18X36 vs RDLL2200M63TB18X36 |
RDLLA2200M63TB18X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | MCGPR63V228M18X36 vs RDLLA2200M63TB18X36 |
NRSA222M63V18X36TRF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MCGPR63V228M18X36 vs NRSA222M63V18X36TRF |
NRSA222M63V18X36TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | MCGPR63V228M18X36 vs NRSA222M63V18X36TBSTF |
RDL2200M63TR218X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | MCGPR63V228M18X36 vs RDL2200M63TR218X36 |
NRSA222M63V18X36TB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | MCGPR63V228M18X36 vs NRSA222M63V18X36TB |
RDL2200M63TR118X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | MCGPR63V228M18X36 vs RDL2200M63TR118X36 |