Part Details for MCGPR100V226M8X11 by SPC Multicomp
Results Overview of MCGPR100V226M8X11 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCGPR100V226M8X11 Information
MCGPR100V226M8X11 by SPC Multicomp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MCGPR100V226M8X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K9664
|
Newark | Aluminum Electrolytic Capacitor 22Uf, 100V, 20%, Radial, Capacitance:22Μf, Voltage(Dc):100V, Capa... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 296 |
|
$0.0540 | Buy Now |
Part Details for MCGPR100V226M8X11
MCGPR100V226M8X11 CAD Models
MCGPR100V226M8X11 Part Data Attributes
|
MCGPR100V226M8X11
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCGPR100V226M8X11
SPC Multicomp
CAP,AL2O3,22UF,100VDC,20% -TOL,20% +TOL
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Multicomp Pro | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.022 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 130 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MCGPR100V226M8X11
This table gives cross-reference parts and alternative options found for MCGPR100V226M8X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCGPR100V226M8X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SEK220M100AT | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | MCGPR100V226M8X11 vs SEK220M100AT |
SK220M100S2 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | MCGPR100V226M8X11 vs SK220M100S2 |
SEK220M100ET | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | MCGPR100V226M8X11 vs SEK220M100ET |
SK220M100A1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | MCGPR100V226M8X11 vs SK220M100A1 |
SEK220M100S4 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | MCGPR100V226M8X11 vs SEK220M100S4 |
SK220M100R1 | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | MCGPR100V226M8X11 vs SK220M100R1 |
ESK226M100AG3AA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | MCGPR100V226M8X11 vs ESK226M100AG3AA |
SK220M100RT | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | MCGPR100V226M8X11 vs SK220M100RT |
ESC226M100AG3AAPLP | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED | MCGPR100V226M8X11 vs ESC226M100AG3AAPLP |
SK100M0022F5F10811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | MCGPR100V226M8X11 vs SK100M0022F5F10811 |
MCGPR100V226M8X11 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) for 10 seconds or less, to prevent damage to the capacitor.
-
Yes, the MCGPR100V226M8X11 capacitor is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's standards for reducing hazardous substances in electronic components.
-
The ESR of the MCGPR100V226M8X11 is not explicitly stated in the datasheet, but it is typically around 0.02 ohms for similar capacitors in this series.
-
While the MCGPR100V226M8X11 is a reliable capacitor, it's not specifically designed for high-vibration environments. If you need a capacitor for such an application, consider a more ruggedized option or consult with the manufacturer for guidance.
-
The shelf life of the MCGPR100V226M8X11 is typically 2 years from the date of manufacture, when stored in a dry, cool environment, away from direct sunlight and moisture.