Part Details for MCGLR10V338M13X25 by SPC Multicomp
Overview of MCGLR10V338M13X25 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCGLR10V338M13X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T0318
|
Newark | Capacitance:3300Μf, Voltage(Dc):10V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Capacitor Case/Package:Radial Leaded, Lead Spacing:5Mm, Product Width:-Rohs Compliant: Yes |Multicomp Pro MCGLR10V338M13X25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 975 |
|
$0.2370 / $0.6620 | Buy Now |
Part Details for MCGLR10V338M13X25
MCGLR10V338M13X25 CAD Models
MCGLR10V338M13X25 Part Data Attributes
|
MCGLR10V338M13X25
SPC Multicomp
Buy Now
|
Compare Parts:
MCGLR10V338M13X25
SPC Multicomp
|
Samacsys Manufacturer | Multicomp Pro |