Part Details for MCG30N03A-TP by Micro Commercial Components
Overview of MCG30N03A-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MCG30N03A-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MCG30N03A-TPCT-ND
|
DigiKey | MOSFET N-CH 30V 30A DFN3333 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8303 In Stock |
|
$0.1500 / $0.5300 | Buy Now |
DISTI #
833-MCG30N03A-TP
|
Mouser Electronics | MOSFET N-Ch 30Vds 20Vgs 30A 100A 20W RoHS: Compliant | 0 |
|
$0.1500 / $0.5300 | Order Now |
|
Future Electronics | 30V, 30A, 10MOHMs, N-CH, DFN3333 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1500 / $0.1600 | Buy Now |
|
LCSC | 30V 30A 8m10V15A 20W 2.5V250uA 1PCSNChannel DFN3333 MOSFETs ROHS | 4525 |
|
$0.0870 / $0.1417 | Buy Now |
Part Details for MCG30N03A-TP
MCG30N03A-TP CAD Models
MCG30N03A-TP Part Data Attributes:
|
MCG30N03A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MCG30N03A-TP
Micro Commercial Components
Power Field-Effect Transistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.013 Ω | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MCG30N03A-TP
This table gives cross-reference parts and alternative options found for MCG30N03A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCG30N03A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCG30N03A-TP-HF | Power Field-Effect Transistor, | Micro Commercial Components | MCG30N03A-TP vs MCG30N03A-TP-HF |