Part Details for MCFRFTDU1000 by SPC Multicomp
Results Overview of MCFRFTDU1000 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCFRFTDU1000 Information
MCFRFTDU1000 by SPC Multicomp is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCFRFTDU1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W0939
|
Newark | Res, Metal Film, 100R, 1%, 0207, Resistance:100Ohm, Product Range:Csr Series, Voltage Rating:300V... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3847 |
|
$0.0050 | Buy Now |
DISTI #
13AC9306
|
Newark | Res, Metal Film, 100R, 1%, 0207, Resistance:100Ohm, Product Range:Csr Series, Voltage Rating:300V... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0470 | Buy Now |
|
Bristol Electronics | 620 |
|
RFQ |
Part Details for MCFRFTDU1000
MCFRFTDU1000 CAD Models
MCFRFTDU1000 Part Data Attributes
|
MCFRFTDU1000
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCFRFTDU1000
SPC Multicomp
Fixed Resistor, Metal Film, 0.5W, 100ohm, 300V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2409, MELF
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | MELF | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Additional Feature | PRECISION | |
Construction | MELF | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.9 mm | |
Package Style | MELF | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2409 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |