Part Details for MCFRBTNV9100 by SPC Multicomp
Overview of MCFRBTNV9100 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
Price & Stock for MCFRBTNV9100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W0918
|
Newark | Melf Res, 910R, 250Mw, Smd, Metal Film, Resistance:910Ohm, Product Range:Mcf Series, Voltage Rating:200V, Resistor Technology:Metal Film, Power Rating:250Mw, Resistance Tolerance:± 0.1%, Temperature Coefficient:± 15Ppm/°C Rohs Compliant: Yes |Multicomp Pro MCFRBTNV9100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 480 |
|
$0.0590 | Buy Now |
Part Details for MCFRBTNV9100
MCFRBTNV9100 CAD Models
MCFRBTNV9100 Part Data Attributes:
|
MCFRBTNV9100
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCFRBTNV9100
SPC Multicomp
Fixed Resistor, Metal Film, 0.25W, 910ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1405, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | MELF | |
Reach Compliance Code | unknown | |
Additional Feature | PRECISION | |
Construction | MELF | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.5 mm | |
Package Style | MELF | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1405 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |