Part Details for MCFK1608TR24M by TAIYO YUDEN
Overview of MCFK1608TR24M by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCFK1608TR24M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH3382
|
Newark | Inductor, multilayer,0603 ,0.24Uh20%,t&r |Taiyo Yuden MCFK1608TR24M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 136 |
|
$0.0430 | Buy Now |
DISTI #
16AC1483
|
Newark | Inductor, Multilayer, 0.24Uh, 2.1A, Inductance:240Nh, Dc Resistance Max:0.05Ohm, Self Resonant Frequency:-, Dc Current Rating:2.1A, Product Range:Mcoil Mc Series, Inductance Tolerance:± 20%, Inductor Construction:Shielded Rohs Compliant: Yes |Taiyo Yuden MCFK1608TR24M RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1100 / $0.1180 | Buy Now |
DISTI #
587-5624-1-ND
|
DigiKey | FIXED IND 240NH 2.3A 50 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3588 In Stock |
|
$0.1061 / $0.2300 | Buy Now |
DISTI #
40AH3382
|
Avnet Americas | Power Inductor Metal 0603 240nH 20% Multilayer Paper T/R - Product that comes on tape, but is not reeled (Alt: 40AH3382) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 136 Partner Stock |
|
$0.2190 | Buy Now |
DISTI #
MCFK1608TR24M
|
Avnet Americas | Power Inductor Metal 0603 240nH 20% Multilayer Paper T/R - Tape and Reel (Alt: MCFK1608TR24M) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1061 | Buy Now |
DISTI #
963-MCFK1608TR24M
|
Mouser Electronics | Power Inductors - SMD 963-LSCNA1608FKTR24M RPLCMT PN 0603 0.24uH 2.1A 20% 50mOhms RoHS: Compliant | 7017 |
|
$0.1060 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks | 0 |
|
$0.1132 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1160 / $0.1337 | Buy Now |
DISTI #
MCFK1608TR24M
|
TTI | Power Inductors - SMD 963-LSCNA1608FKTR24M RPLCMT PN 0603 0.24uH 2.1A 20% 50mOhms pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1110 / $0.1160 | Buy Now |
Part Details for MCFK1608TR24M
MCFK1608TR24M CAD Models
MCFK1608TR24M Part Data Attributes
|
MCFK1608TR24M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MCFK1608TR24M
TAIYO YUDEN
General Purpose Inductor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.05 Ω | |
Inductance-Nom (L) | 0.24 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.6 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Current-Max | 2.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |