Part Details for MCF5480CVR166 by NXP Semiconductors
Overview of MCF5480CVR166 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCF5480CVR166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11J9333
|
Newark | Ic, 32Bit Mpu, 166Mhz, Bga-388, Product Range:4316335 Series, No. Of Cpu Cores:1Cores, Program Memory Size:64Kb, Ic Case/Package:Bga, No. Of Pins:388Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interfaces:I2C, Uart, Dma Rohs Compliant: Yes |Nxp MCF5480CVR166 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.6300 | Buy Now |
DISTI #
MCF5480CVR166-ND
|
DigiKey | IC MCU 32BIT ROMLESS 388PBGA Min Qty: 200 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$55.7273 | Buy Now |
DISTI #
MCF5480CVR166
|
Avnet Americas | MPU MCF5xxx RISC 32-Bit 166MHz 2.5V/3.3V 388-Pin BGA Tray - Trays (Alt: MCF5480CVR166) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$48.8698 / $56.3579 | Buy Now |
DISTI #
841-MCF5480CVR166
|
Mouser Electronics | Microprocessors - MPU MCF548X V4ECORE MMU FPU RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$49.2700 | Buy Now |
DISTI #
MCF5480CVR166
|
Avnet Silica | MPU MCF5xxx RISC 32-Bit 166MHz 2.5V/3.3V 388-Pin BGA Tray (Alt: MCF5480CVR166) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCF5480CVR166
|
EBV Elektronik | MPU MCF5xxx RISC 32-Bit 166MHz 2.5V/3.3V 388-Pin BGA Tray (Alt: MCF5480CVR166) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MCF5480CVR166
MCF5480CVR166 CAD Models
MCF5480CVR166 Part Data Attributes
|
MCF5480CVR166
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MCF5480CVR166
NXP Semiconductors
32-BIT, 166.66MHz, RISC PROCESSOR, PBGA388
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 27 X 27 MM, 1 MM PITCH, MS-034AAL-1, PBGA-388 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B388 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 388 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 166.66 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MCF5480CVR166
This table gives cross-reference parts and alternative options found for MCF5480CVR166. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCF5480CVR166, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPC405EXR-SPD333T | RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA388, 27 X 27 MM, PLASTIC, MS-034C, EBGA-388 | Applied Micro Circuits Corporation | MCF5480CVR166 vs PPC405EXR-SPD333T |
MCF5474ZP266 | MCF547X V4ECORE MMU, FPU | Freescale Semiconductor | MCF5480CVR166 vs MCF5474ZP266 |
PPC405EX-SSA333T | RISC Microprocessor, 32-Bit, 333MHz, CMOS, PBGA388, 27 X 27 MM, ROHS COMPLIANT, PLASTIC, MS-034C, EBGA-388 | Applied Micro Circuits Corporation | MCF5480CVR166 vs PPC405EX-SSA333T |
PPC405EX-SPA533T | RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA388, 27 X 27 MM, PLASTIC, MS-034C, EBGA-388 | Applied Micro Circuits Corporation | MCF5480CVR166 vs PPC405EX-SPA533T |
PPC405EXR-NSB533T | RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, ROHS COMPLIANT, MS-034C, BGA-388 | Applied Micro Circuits Corporation | MCF5480CVR166 vs PPC405EXR-NSB533T |
MCF5481CZP166 | 32-BIT, 166.66MHz, RISC PROCESSOR, PBGA388, 27 X 27 MM, 1 MM PITCH, PLASTIC, MS-034AAL-1, BGA-388 | Motorola Mobility LLC | MCF5480CVR166 vs MCF5481CZP166 |
MCF5482CZP166 | 32-BIT, 166.66MHz, RISC PROCESSOR, PBGA388 | NXP Semiconductors | MCF5480CVR166 vs MCF5482CZP166 |
MCF5471ZP200 | MCF547X V4ECORE MMU, FPU | Freescale Semiconductor | MCF5480CVR166 vs MCF5471ZP200 |
PPC405EX-SSD533T | RISC Microprocessor, 32-Bit, 533MHz, CMOS, PBGA388, 27 X 27 MM, ROHS COMPLIANT, PLASTIC, MS-034C, EBGA-388 | Applied Micro Circuits Corporation | MCF5480CVR166 vs PPC405EX-SSD533T |
MCF5485CZP200 | MCF548X V4ECORE MMU, FPU | Freescale Semiconductor | MCF5480CVR166 vs MCF5485CZP200 |